A22TK-2LR-03-K08

Heilind Number:OMIA22TK-2LR-03-K08
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2LR-03-K08
ECAD Model:
3D Model

Description:

A22TK-2LR-03-K08 A22TK2LR03K08

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2LR-03-K08
Series:A22TK
Key Type:Keylock
IP Rating:IP65
Mount Type:Panel Mount
Current Rating:10 A
Voltage Rating:24 V
Switch Function:ON-OFF
Termination Method:Screw
Number of Positions:2
Contact Configuration:3PST-NC
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
SKU:OMIA22TK-2LR-03-K08

Detailed Description

Introducing the A22TK-2LR-03-K08 Keylock Switch, a robust and reliable solution for panel-mount applications. Designed for industrial use, this switch features a screw termination method ensuring secure connections. With an IP65 rating, it offers protection against dust and water ingress, making it suitable for various environments. The ON-OFF switch function and 3PST-NC contact configuration provide versatile control options. Operating at temperatures ranging from -20°C to 70°C, it is built to withstand harsh conditions. Rated for 10A at 24V, this switch is ideal for power control applications. Trust in the A22TK-2LR-03-K08 for dependable performance in keylock switch setups.