A22TK-2LR-11-01

Heilind Number:OMIA22TK-2LR-11-01
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2LR-11-01
ECAD Model:
3D Model

Description:

A22TK-2LR-11-01

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2LR-11-01
Series:A22TK
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP65
Key Type:Keylock
Contact Configuration:SPST-NC, SPST-NO
Number of Positions:2
Switch Function:OFF-ON, ON-OFF
Current Rating:10 A
Voltage Rating:24 V
SKU:OMIA22TK-2LR-11-01

Detailed Description

Introducing the A22TK-2LR-11-01 Keylock Switch, a reliable and durable solution for panel-mounted control applications. With a robust screw termination method and an IP65 rating, this switch is designed to withstand harsh industrial environments, operating flawlessly in temperatures ranging from -20°C to 70°C. Featuring a SPST-NC and SPST-NO contact configuration, it offers versatility in switching options with a keylock mechanism for added security. The switch has two positions and functions in both OFF-ON and ON-OFF modes, with a current rating of 10A and a voltage rating of 24V. Part of the A22TK series, this switch is a high-quality component suitable for a wide range of applications.