A22TK-2LR-11-K02

Heilind Number:OMIA22TK-2LR-11-K02
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2LR-11-K02
ECAD Model:
3D Model

Description:

A22TK-2LR-11-K02

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2LR-11-K02
Series:A22TK
Key Type:Keylock
IP Rating:IP65
Mount Type:Panel Mount
Current Rating:10 A
Voltage Rating:24 V
Switch Function:OFF-ON, ON-OFF
Termination Method:Screw
Number of Positions:2
Contact Configuration:SPST-NC, SPST-NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
SKU:OMIA22TK-2LR-11-K02

Detailed Description

Introducing the A22TK-2LR-11-K02 Keylock Switch, a reliable and durable panel mount solution for your industrial control needs. Featuring a robust screw termination method, this switch ensures secure connectivity in even the most demanding environments. With a wide operating temperature range from -20°C to 70°C and an IP65 rating, it is built to withstand harsh conditions. The SPST-NC and SPST-NO contact configuration, along with the OFF-ON and ON-OFF switch function, offer versatile control options. Rated for 10A at 24V, this switch is suitable for a variety of applications. Trust in the A22TK-2LR-11-K02 for dependable performance in keylock switching.