A22TK-2LR-11-K03

Heilind Number:OMIA22TK-2LR-11-K03
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2LR-11-K03
ECAD Model:
3D Model

Description:

A22TK-2LR-11-K03

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2LR-11-K03
Series:A22TK
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP65
Key Type:Keylock
Contact Configuration:SPST-NC, SPST-NO
Number of Positions:2
Switch Function:OFF-ON, ON-OFF
Current Rating:10 A
Voltage Rating:24 V
SKU:OMIA22TK-2LR-11-K03

Detailed Description

Introducing the A22TK-2LR-11-K03 Keylock Switch, a reliable and durable panel mount solution for your industrial control needs. With a screw termination method and IP65 rating, this switch is built to withstand harsh environments, operating seamlessly between -20°C and 70°C. Featuring a SPST-NC and SPST-NO contact configuration, it offers versatile functionality with 2 positions and switch functions of OFF-ON and ON-OFF. The A22TK-2LR-11-K03 is designed for a current rating of 10A and voltage rating of 24V, making it suitable for a wide range of applications in the Keylock Switches category. Trust in its quality and performance for your switching requirements.