A22TK-2LR-11-K06

Heilind Number:OMIA22TK-2LR-11-K06
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2LR-11-K06
ECAD Model:
3D Model

Description:

A22TK-2LR-11-K06

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2LR-11-K06
Series:A22TK
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP65
Key Type:Keylock
Contact Configuration:SPST-NC, SPST-NO
Number of Positions:2
Switch Function:OFF-ON, ON-OFF
Current Rating:10 A
Voltage Rating:24 V
SKU:OMIA22TK-2LR-11-K06

Detailed Description

Introducing the A22TK-2LR-11-K06 Keylock Switch, a panel mount solution designed for reliable and secure operation in various applications. With a durable screw termination method and an IP65 rating, this switch ensures dependable performance even in harsh environments. Featuring a SPST-NC and SPST-NO contact configuration, it offers versatility in connectivity. The OFF-ON and ON-OFF switch function allows for easy operation. Rated for 10A at 24V, this switch is suitable for a wide range of power requirements. Whether for industrial or commercial use, the A22TK-2LR-11-K06 guarantees safety and efficiency. Upgrade your system with this high-quality keylock switch.