A22TK-2LR-11-K09

Heilind Number:OMIA22TK-2LR-11-K09
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2LR-11-K09
ECAD Model:
3D Model

Description:

A22TK-2LR-11-K09

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2LR-11-K09
Series:A22TK
Key Type:Keylock
IP Rating:IP65
Mount Type:Panel Mount
Current Rating:10 A
Voltage Rating:24 V
Switch Function:OFF-ON, ON-OFF
Termination Method:Screw
Number of Positions:2
Contact Configuration:SPST-NC, SPST-NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
SKU:OMIA22TK-2LR-11-K09

Detailed Description

Introducing the A22TK-2LR-11-K09 Keylock Switch, a durable and reliable panel mount switch designed for industrial applications. With a rugged construction and IP65 rating, this switch can withstand harsh environments with ease. The screw termination method ensures secure installation, while the -20°C to 70°C operating temperature range guarantees performance in a variety of conditions. Featuring a SPST-NC and SPST-NO contact configuration, this switch offers versatile functionality with two positions and an OFF-ON, ON-OFF switch function. With a 10A current rating and 24V voltage rating, it provides efficient power control. Whether for machinery, equipment, or security systems, the A22TK-2LR-11-K09 is the ideal choice for keylock switches.