A22TK-2LR-11-K11

Heilind Number:OMIA22TK-2LR-11-K11
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2LR-11-K11
ECAD Model:
3D Model

Description:

TRAPPED KEY, 1NO/1NC A22TK2LR11K11

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2LR-11-K11
Series:A22TK
Key Type:Keylock
IP Rating:IP65
Mount Type:Panel Mount
Current Rating:10 A
Voltage Rating:24 V
Switch Function:OFF-ON, ON-OFF
Termination Method:Screw
Number of Positions:2
Contact Configuration:SPST-NC, SPST-NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
SKU:OMIA22TK-2LR-11-K11

Detailed Description

Introducing the A22TK2LR11K11 Trapped Key Switch, a robust and reliable solution for secure access control. This panel-mount switch features a durable screw termination method and is suitable for a wide range of industrial applications. With an IP65 rating, it offers excellent protection against dust and water ingress, making it ideal for use in harsh environments. The SPST-NC and SPST-NO contact configuration allows for versatile connectivity options, while the OFF-ON and ON-OFF switch function provides easy operation. Rated for 10A at 24V, this switch ensures efficient power management. Trust in the A22TK2LR11K11 for dependable keylock security in your system.