| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial A22TK-2LR-11-K13 |
| Series: | A22TK |
| Key Type: | Keylock |
| IP Rating: | IP65 |
| Mount Type: | Panel Mount |
| Current Rating: | 10 A |
| Voltage Rating: | 24 V |
| Switch Function: | OFF-ON, ON-OFF |
| Termination Method: | Screw |
| Number of Positions: | 2 |
| Contact Configuration: | SPST-NC, SPST-NO |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -20 °C |
| SKU: | OMIA22TK-2LR-11-K13 |
A22TK-2LR-11-K13
Specifications
Detailed Description
Introducing the A22TK Series Keylock Switch ( A22TK-2LR-11-K13), a reliable and durable panel mount switch designed for industrial applications. Featuring a screw termination method, this switch ensures secure and stable connections. With an IP65 rating, it offers protection against dust and water ingress, making it suitable for harsh environments. The keylock design provides added security, while the SPST-NC and SPST-NO contact configuration and OFF-ON/ON-OFF switch function offer versatility in operation. With a current rating of 10A and voltage rating of 24V, it can handle high-power applications with ease. Whether you're in the aerospace, defense, or industrial sector, the A22TK Series Keylock Switch is a dependable choice for your switching needs.

