A22TK-2LR-12-01

Heilind Number:OMIA22TK-2LR-12-01
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2LR-12-01
ECAD Model:
3D Model

Description:

A22TK-2LR-12-01

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2LR-12-01
Series:A22TK
Key Type:Keylock
IP Rating:IP65
Mount Type:Panel Mount
Current Rating:10 A
Voltage Rating:24 V
Switch Function:OFF-ON, ON-OFF
Termination Method:Screw
Number of Positions:2
Contact Configuration:DPST-NC, SPST-NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
SKU:OMIA22TK-2LR-12-01

Detailed Description

Introducing the A22TK-2LR-12-01, a high-performance keylock switch designed for reliable and secure operation in a variety of industrial applications. This sleek panel mount switch features a durable screw termination method, ensuring easy and secure installation. With an IP65 rating, it offers protection against dust and water ingress, making it suitable for use in harsh environments. The SPST-NO and DPST-NC contact configuration provides versatile functionality, while the OFF-ON and ON-OFF switch function allows for convenient operation. Rated for 10A at 24V, this switch is capable of handling high power loads with ease. Trust in the A22TK-2LR-12-01 for efficient and dependable performance in your keylock switch applications.