A22TK-2LR-12-02

Heilind Number:OMIA22TK-2LR-12-02
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2LR-12-02
ECAD Model:
3D Model

Description:

A22TK-2LR-12-02

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2LR-12-02
Series:A22TK
Key Type:Keylock
IP Rating:IP65
Mount Type:Panel Mount
Current Rating:10 A
Voltage Rating:24 V
Switch Function:OFF-ON, ON-OFF
Termination Method:Screw
Number of Positions:2
Contact Configuration:DPST-NC, SPST-NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
SKU:OMIA22TK-2LR-12-02

Detailed Description

Introducing the A22TK-2LR-12-02 Keylock Switch, a reliable solution for your panel mount control needs. With a durable screw termination method, this switch ensures secure installation. Operating effortlessly in temperatures ranging from -20°C to 70°C and boasting an IP65 rating for dust and water resistance, it's suitable for various environments. Featuring a SPST-NO and DPST-NC contact configuration with two positions, and an OFF-ON/ON-OFF switch function, it offers versatile control options. Rated for 10A at 24V, it provides efficient power management. The A22TK-2LR-12-02 is a part of the A22TK series, making it a compatible choice for your setup. Upgrade to this high-quality Keylock Switch for enhanced performance in industrial applications.