A22TK-2LR-12-K01

Heilind Number:OMIA22TK-2LR-12-K01
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2LR-12-K01
ECAD Model:
3D Model

Description:

A22TK-2LR-12-K01

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2LR-12-K01
Series:A22TK
Key Type:Keylock
IP Rating:IP65
Mount Type:Panel Mount
Current Rating:10 A
Voltage Rating:24 V
Switch Function:OFF-ON, ON-OFF
Termination Method:Screw
Number of Positions:2
Contact Configuration:DPST-NC, SPST-NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
SKU:OMIA22TK-2LR-12-K01

Detailed Description

Introducing the A22TK-2LR-12-K01, a versatile keylock switch designed for reliable panel mount applications. With a robust termination method using screws, this switch ensures secure connections in industrial environments. Operating smoothly in temperatures ranging from -20°C to 70°C and boasting an IP65 rating for dust and water resistance, it is built to withstand challenging conditions. The SPST-NO and DPST-NC contact configurations offer flexibility in circuit control, with two positions for ON-OFF and OFF-ON switch functions. Rated for 10A at 24V, it provides ample power capacity for various systems. While not RoHS compliant, its durability and performance make it a dependable choice for keylock switches in the hi-rel category. Find the A22TK-2LR-12-K01 and other quality products in the A22TK series for your switching needs.