A22TK-2LR-12-K02

Heilind Number:OMIA22TK-2LR-12-K02
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2LR-12-K02
ECAD Model:
3D Model

Description:

A22TK-2LR-12-K02

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2LR-12-K02
Series:A22TK
Key Type:Keylock
IP Rating:IP65
Mount Type:Panel Mount
Current Rating:10 A
Voltage Rating:24 V
Switch Function:OFF-ON, ON-OFF
Termination Method:Screw
Number of Positions:2
Contact Configuration:DPST-NC, SPST-NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
SKU:OMIA22TK-2LR-12-K02

Detailed Description

Introducing the A22TK-2LR-12-K02 Keylock Switch, a reliable and durable solution for your panel mounting needs. With a screw termination method and IP65 rating, this switch is built to withstand tough operating environments, ranging from -20°C to 70°C. Featuring a SPST-NO and DPST-NC contact configuration with two positions, it offers flexibility in usage. The switch functions as OFF-ON and ON-OFF, with a current rating of 10A and voltage rating of 24V, making it suitable for various applications. The A22TK-2LR-12-K02 is part of the A22TK series and is categorized under Keylock Switches and Switches. Trust in its quality and performance for seamless operation in your setup.