A22TK-2LR-12-K04

Heilind Number:OMIA22TK-2LR-12-K04
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2LR-12-K04
ECAD Model:
3D Model

Description:

A22TK-2LR-12-K04

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2LR-12-K04
Series:A22TK
Key Type:Keylock
IP Rating:IP65
Mount Type:Panel Mount
Current Rating:10 A
Voltage Rating:24 V
Switch Function:OFF-ON, ON-OFF
Termination Method:Screw
Number of Positions:2
Contact Configuration:DPST-NC, SPST-NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
SKU:OMIA22TK-2LR-12-K04

Detailed Description

Introducing the A22TK-2LR-12-K04 Panel Mount Keylock Switch, a reliable and versatile solution for your switching needs. This sleek and durable switch features a screw termination method and a maximum operating temperature of 70°C, making it suitable for a wide range of applications. With an IP65 rating, it offers protection against dust and water ingress, ensuring longevity in demanding environments. The SPST-NO and DPST-NC contact configuration provides flexibility in circuit control, while the OFF-ON and ON-OFF switch function allows for easy operation. Rated for 10A at 24V, this switch is capable of handling high power loads with ease. Ideal for use in industrial settings, this keylock switch is a must-have for any control panel setup. Upgrade to the A22TK-2LR-12-K04 and experience reliable performance like never before.