A22TK-2LR-12-K09

Heilind Number:OMIA22TK-2LR-12-K09
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2LR-12-K09
ECAD Model:
3D Model

Description:

SAFETY KEY SELECTOR SWITCH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2LR-12-K09
Series:A22TK
Key Type:Keylock
IP Rating:IP65
Mount Type:Panel Mount
Current Rating:10 A
Voltage Rating:24 V
Switch Function:OFF-ON, ON-OFF
Termination Method:Screw
Number of Positions:2
Contact Configuration:DPST-NC, SPST-NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
SKU:OMIA22TK-2LR-12-K09

Detailed Description

Introducing the A22TK-2LR-12-K09 Safety Key Selector Switch, a vital component for ensuring security and control in industrial settings. This panel mount switch with screw termination features a durable construction, rated for temperatures ranging from -20°C to 70°C and boasting an IP65 protection level. Its keylock operation, with SPST-NO and DPST-NC contact configuration, offers reliable ON-OFF functionality. With a current rating of 10A and voltage rating of 24V, this switch is designed for robust performance. Part of the A22TK series, it meets stringent quality standards for keylock switches, making it a dependable choice for applications demanding precision and safety compliance. Experience peace of mind knowing that the A22TK-2LR-12-K09 guarantees seamless operation and control in various industrial environments.