A22TK-2LR-12-K10

Heilind Number:OMIA22TK-2LR-12-K10
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2LR-12-K10
ECAD Model:
3D Model

Description:

SAFETY KEY SELECTOR SWITCH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2LR-12-K10
Series:A22TK
Key Type:Keylock
IP Rating:IP65
Mount Type:Panel Mount
Current Rating:10 A
Voltage Rating:24 V
Switch Function:OFF-ON, ON-OFF
Termination Method:Screw
Number of Positions:2
Contact Configuration:DPST-NC, SPST-NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
SKU:OMIA22TK-2LR-12-K10

Detailed Description

The A22TK-2LR-12-K10 Safety Key Selector Switch, part of the A22TK series, is a reliable solution for panel-mounted control applications. Featuring a screw termination method, it ensures secure installation. With an IP65 rating, it offers protection against dust and water ingress, making it suitable for various industrial environments. The keylock design enhances security, while the SPST-NO and DPST-NC contact configuration allows for versatile operation. This switch, with its 2 positions and OFF-ON/ON-OFF switch function, provides flexibility in control. Rated for 10A at 24V, it delivers robust performance. Perfect for keylock switch applications, this product guarantees quality and durability.