A22TK-2LR-12-K11

Heilind Number:OMIA22TK-2LR-12-K11
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2LR-12-K11
ECAD Model:
3D Model

Description:

SAFETY KEY SELECTOR SWITCH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2LR-12-K11
Series:A22TK
Key Type:Keylock
IP Rating:IP65
Mount Type:Panel Mount
Current Rating:10 A
Voltage Rating:24 V
Switch Function:OFF-ON, ON-OFF
Termination Method:Screw
Number of Positions:2
Contact Configuration:DPST-NC, SPST-NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
SKU:OMIA22TK-2LR-12-K11

Detailed Description

Introducing the A22TK Safety Key Selector Switch, a vital component for ensuring operational safety in various settings. Designed for panel mount installation with a screw termination method, this switch offers reliable performance even in demanding environments. With an IP65 rating, it provides protection against dust and water ingress. The keylock feature enhances security by requiring a key for operation, while the SPST-NO and DPST-NC contact configuration offers flexibility in circuit control. With two positions and switch functions of OFF-ON and ON-OFF, it allows for easy operation. Rated for 10A at 24V, this switch is suitable for a wide range of applications. Trust in the A22TK for robust and dependable safety control.