A22TK-2LR-12-K13

Heilind Number:OMIA22TK-2LR-12-K13
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2LR-12-K13
ECAD Model:
3D Model

Description:

TRAPPED KEY, 1NO/2NC A22TK2LR12K13

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2LR-12-K13
Series:A22TK
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP65
Key Type:Keylock
Contact Configuration:DPST-NC, SPST-NO
Number of Positions:2
Switch Function:OFF-ON, ON-OFF
Current Rating:10 A
Voltage Rating:24 V
SKU:OMIA22TK-2LR-12-K13

Detailed Description

Introducing the A22TK2LR12K13 Trapped Key Switch, a durable and reliable panel mount solution for your industrial control needs. This keylock switch features a contact configuration of SPST-NO and DPST-NC, providing versatile switching options. With a current rating of 10A and voltage rating of 24V, it ensures efficient power control. The switch functions in both OFF-ON and ON-OFF modes, offering flexibility in operation. Its IP65 rating guarantees protection against dust and water ingress, making it suitable for various environments. With a wide operating temperature range from -20°C to 70°C, this switch is built to withstand harsh conditions. Trust in the A22TK2LR12K13 for secure and efficient key control in your systems.