A22TK-2LR-21-01

Heilind Number:OMIA22TK-2LR-21-01
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2LR-21-01
ECAD Model:
3D Model

Description:

A22TK-2LR-21-01

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2LR-21-01
Series:A22TK
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP65
Key Type:Keylock
Contact Configuration:DPST-NO, SPST-NC
Number of Positions:2
Switch Function:OFF-ON, ON-OFF
Current Rating:10 A
Voltage Rating:24 V
SKU:OMIA22TK-2LR-21-01

Detailed Description

Introducing the A22TK-2LR-21-01, a high-performance keylock switch designed for reliable operation in industrial environments. This rugged panel mount switch features a screw termination method for secure installation. With a wide operating temperature range of -20°C to 70°C and an IP65 rating, it can withstand harsh conditions with ease. The SPST-NC, DPST-NO contact configuration and 2-position switch function offer versatile control options, while the 10A current and 24V voltage ratings ensure compatibility with a variety of systems. Perfect for applications where security and durability are paramount, the A22TK-2LR-21-01 is a dependable choice for keylock switches.