A22TK-2LR-21-03

Heilind Number:OMIA22TK-2LR-21-03
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2LR-21-03
ECAD Model:
3D Model

Description:

A22TK-2LR-21-03

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2LR-21-03
Series:A22TK
Key Type:Keylock
IP Rating:IP65
Mount Type:Panel Mount
Current Rating:10 A
Voltage Rating:24 V
Switch Function:OFF-ON, ON-OFF
Termination Method:Screw
Number of Positions:2
Contact Configuration:DPST-NO, SPST-NC
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
SKU:OMIA22TK-2LR-21-03

Detailed Description

Introducing the A22TK-2LR-21-03 Keylock Switch, a reliable and versatile panel-mounted solution designed for secure and efficient operation. With a screw termination method and an IP65 rating, this switch ensures durability and protection in various environments, ranging from -20°C to 70°C. Featuring a SPST-NC and DPST-NO contact configuration, it offers flexibility in connectivity, with two positions and a current rating of 10A at 24V. The switch functions in both OFF-ON and ON-OFF modes, catering to diverse operational needs. Ideal for high-reliability applications, the A22TK-2LR-21-03 guarantees smooth and dependable performance, making it a must-have in the field of keylock switches.