A22TK-2LR-21-K01

Heilind Number:OMIA22TK-2LR-21-K01
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2LR-21-K01
ECAD Model:
3D Model

Description:

A22TK-2LR-21-K01

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2LR-21-K01
Series:A22TK
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP65
Key Type:Keylock
Contact Configuration:DPST-NO, SPST-NC
Number of Positions:2
Switch Function:OFF-ON, ON-OFF
Current Rating:10 A
Voltage Rating:24 V
SKU:OMIA22TK-2LR-21-K01

Detailed Description

Introducing the A22TK-2LR-21-K01 Keylock Switch, a reliable and robust solution for your panel mount applications. This switch features a screw termination method for secure installation and operates smoothly in temperatures ranging from -20°C to 70°C, meeting IP65 standards for dust and water resistance. With a SPST-NC and DPST-NO contact configuration, it offers versatile functionality with two positions for OFF-ON and ON-OFF switching. Rated for 10A at 24V, this switch guarantees efficient power control. The A22TK-2LR-21-K01 is part of the A22TK series and is perfect for various industrial and commercial settings. Trust in its durability and performance for your keylock switch needs.