A22TK-2LR-21-K02

Heilind Number:OMIA22TK-2LR-21-K02
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2LR-21-K02
ECAD Model:
3D Model

Description:

A22TK-2LR-21-K02

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2LR-21-K02
Series:A22TK
Key Type:Keylock
IP Rating:IP65
Mount Type:Panel Mount
Current Rating:10 A
Voltage Rating:24 V
Switch Function:OFF-ON, ON-OFF
Termination Method:Screw
Number of Positions:2
Contact Configuration:DPST-NO, SPST-NC
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
SKU:OMIA22TK-2LR-21-K02

Detailed Description

Introducing the A22TK-2LR-21-K02 Keylock Switch, a high-performance panel mount switch designed for reliable control in industrial environments. With a durable screw termination method and an IP65 rating, this switch operates seamlessly in temperatures ranging from -20°C to 70°C, making it ideal for both indoor and outdoor use. Featuring a SPST-NC and DPST-NO contact configuration, it offers two positions for versatile functionality. The OFF-ON and ON-OFF switch function, paired with a 10A current rating and 24V voltage rating, ensures efficient operation. Perfect for applications requiring secure access control, this Keylock Switch is a dependable choice in the A22TK series.