A22TK-2LR-21-K03

Heilind Number:OMIA22TK-2LR-21-K03
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2LR-21-K03
ECAD Model:
3D Model

Description:

A22TK-2LR-21-K03

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2LR-21-K03
Series:A22TK
Key Type:Keylock
IP Rating:IP65
Mount Type:Panel Mount
Current Rating:10 A
Voltage Rating:24 V
Switch Function:OFF-ON, ON-OFF
Termination Method:Screw
Number of Positions:2
Contact Configuration:DPST-NO, SPST-NC
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
SKU:OMIA22TK-2LR-21-K03

Detailed Description

Introducing the A22TK-2LR-21-K03, a robust and reliable keylock switch designed for optimal performance in industrial settings. This panel mount switch features a screw termination method, ensuring secure installation. With a wide operating temperature range from -20°C to 70°C and an IP65 rating, it is built to withstand harsh environments. The SPST-NC and DPST-NO contact configuration offers versatile functionality with two positions for OFF-ON and ON-OFF switch functions. Rated for 10A at 24V, this switch is ideal for controlling power in various applications. The A22TK-2LR-21-K03 is part of the A22TK series and is a key component in the lineup of high-quality keylock switches.