A22TK-2LR-21-K05

Heilind Number:OMIA22TK-2LR-21-K05
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2LR-21-K05
ECAD Model:
3D Model

Description:

TRAPPED KEY SWITCH A22TK2LR21K05

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2LR-21-K05
Series:A22TK
Key Type:Keylock
IP Rating:IP65
Mount Type:Panel Mount
Current Rating:10 A
Voltage Rating:24 V
Switch Function:OFF-ON, ON-OFF
Termination Method:Screw
Number of Positions:2
Contact Configuration:DPST-NO, SPST-NC
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
SKU:OMIA22TK-2LR-21-K05

Detailed Description

The Trapped Key Switch A22TK2LR21K05 offers reliable control and security in industrial settings. Part of the A22TK series, this panel mount switch features a screw termination method for easy installation. With an IP65 rating, it is suitable for use in harsh environments. The keylock design ensures authorized access only, while the SPST-NC and DPST-NO contact configuration provides versatility in operations. This switch offers two positions with OFF-ON and ON-OFF switch functions. With a current rating of 10A and a voltage rating of 24V, it can handle demanding applications with ease. Perfect for keylock switch applications, this product guarantees safety and efficiency in your operations. (Word count: 102)