A22TK-2RL-01-01

Heilind Number:OMIA22TK-2RL-01-01
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2RL-01-01
ECAD Model:
3D Model

Description:

A22TK-2RL-01-01

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2RL-01-01
Series:A22TK
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP65
Key Type:Keylock
Contact Configuration:SPST-NC
Number of Positions:2
Switch Function:ON-OFF
Current Rating:10 A
Voltage Rating:24 V
SKU:OMIA22TK-2RL-01-01

Detailed Description

Introducing the A22TK-2RL-01-01 Keylock Switch, a reliable and durable solution for your panel mount applications. With a screw termination method and an IP65 rating, this switch is designed to withstand harsh environments with a wide operating temperature range from -20°C to 70°C. The SPST-NC contact configuration and ON-OFF switch function offer versatility in control, while the 10A current rating and 24V voltage rating ensure efficient performance. This switch, belonging to the Keylock Switches category, is perfect for industrial settings where security and control are paramount. Upgrade your systems with the A22TK-2RL-01-01 for peace of mind and seamless operation.