A22TK-2RL-01-03

Heilind Number:OMIA22TK-2RL-01-03
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2RL-01-03
ECAD Model:
3D Model

Description:

A22TK-2RL-01-03

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2RL-01-03
Series:A22TK
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP65
Key Type:Keylock
Contact Configuration:SPST-NC
Number of Positions:2
Switch Function:ON-OFF
Current Rating:10 A
Voltage Rating:24 V
SKU:OMIA22TK-2RL-01-03

Detailed Description

The A22TK-2RL-01-03 Keylock Switch is a dependable and versatile panel-mount switch designed for efficient control in various applications. With a durable screw termination method, it ensures secure connections and reliable operation even in harsh environments. Featuring a single-pole, single-throw normally closed contact configuration with two positions, it offers precise ON-OFF functionality. Rated for 10A at 24V, this switch can handle moderate power loads with ease. Its IP65 rating guarantees protection against dust and water ingress, making it suitable for both indoor and outdoor use. With a wide operating temperature range from -20°C to 70°C, it performs consistently in diverse conditions. The A22TK-2RL-01-03 is part of the A22TK series and is a vital component in the Keylock Switches category, ensuring compatibility and seamless integration. Trust in its quality engineering for dependable performance.