A22TK-2RL-01-K01

Heilind Number:OMIA22TK-2RL-01-K01
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2RL-01-K01
ECAD Model:
3D Model

Description:

A22TK-2RL-01-K01

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2RL-01-K01
Series:A22TK
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP65
Key Type:Keylock
Contact Configuration:SPST-NC
Number of Positions:2
Switch Function:ON-OFF
Current Rating:10 A
Voltage Rating:24 V
SKU:OMIA22TK-2RL-01-K01

Detailed Description

Introducing the A22TK-2RL-01-K01 Keylock Switch, a robust and reliable solution for your panel mounting needs. With a screw termination method and an IP65 rating, this switch is designed to withstand harsh environments with operating temperatures ranging from -20 °C to 70 °C. Featuring SPST-NC contact configuration, it offers two positions for precise control, making it ideal for applications requiring an ON-OFF switch function. Rated for 10A at 24V, it provides efficient power handling. The A22TK-2RL-01-K01 is part of the A22TK series and falls under the Keylock Switches category, ensuring compatibility and quality. With its durable construction and high performance, this switch is a dependable choice for various industrial and commercial settings.