A22TK-2RL-01-K03

Heilind Number:OMIA22TK-2RL-01-K03
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2RL-01-K03
ECAD Model:
3D Model

Description:

A22TK-2RL-01-K03

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2RL-01-K03
Series:A22TK
Key Type:Keylock
IP Rating:IP65
Mount Type:Panel Mount
Current Rating:10 A
Voltage Rating:24 V
Switch Function:ON-OFF
Termination Method:Screw
Number of Positions:2
Contact Configuration:SPST-NC
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
SKU:OMIA22TK-2RL-01-K03

Detailed Description

The A22TK-2RL-01-K03 Keylock Switch offers reliable control in various applications. Featuring a sturdy Panel Mount design with Screw termination, it ensures secure installation. With an IP65 rating, it's protected against dust and water ingress, ideal for industrial settings. The SPST-NC contact configuration and ON-OFF switch function provide straightforward operation. This switch is capable of handling up to 10A at 24V, making it suitable for high-power applications. Its temperature range of -20°C to 70°C guarantees performance in diverse environments. The A22TK-2RL-01-K03 is part of the A22TK series, known for its quality and durability. Perfect for use in machinery, control panels, and more.