A22TK-2RL-01-K04

Heilind Number:OMIA22TK-2RL-01-K04
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2RL-01-K04
ECAD Model:
3D Model

Description:

A22TK-2RL-01-K04

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2RL-01-K04
Series:A22TK
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP65
Key Type:Keylock
Contact Configuration:SPST-NC
Number of Positions:2
Switch Function:ON-OFF
Current Rating:10 A
Voltage Rating:24 V
SKU:OMIA22TK-2RL-01-K04

Detailed Description

Introducing the A22TK-2RL-01-K04 Keylock Switch, a versatile panel-mount solution for secure ON-OFF functionality. With a durable screw termination method, this switch ensures reliable performance in various applications. Operating temperature ranges from -20°C to 70°C, suitable for both indoor and outdoor use, while its IP65 rating guarantees protection against dust and water ingress. The SPST-NC contact configuration with two positions offers precise control, with a current rating of 10A and voltage rating of 24V. Designed for efficiency and longevity, the A22TK-2RL-01-K04 is perfect for industrial settings, security systems, and more. Upgrade your control system with this high-quality keylock switch.