A22TK-2RL-01-K05

Heilind Number:OMIA22TK-2RL-01-K05
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2RL-01-K05
ECAD Model:
3D Model

Description:

A22TK-2RL-01-K05

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2RL-01-K05
Series:A22TK
Key Type:Keylock
IP Rating:IP65
Mount Type:Panel Mount
Current Rating:10 A
Voltage Rating:24 V
Switch Function:ON-OFF
Termination Method:Screw
Number of Positions:2
Contact Configuration:SPST-NC
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
SKU:OMIA22TK-2RL-01-K05

Detailed Description

Introducing the A22TK-2RL-01-K05 Keylock Switch, a robust and reliable solution for your panel mounting needs. Designed for secure termination via screw method, this switch ensures stable performance even in demanding environments with its IP65 rating. Operating smoothly between -20°C to 70°C, it's ideal for various applications. Featuring a SPST-NC contact configuration, it offers two positions and a current rating of 10A at 24V. The ON-OFF switch function, along with its Keylock design, provides enhanced security. Part of the A22TK series, this product guarantees quality and durability in the realm of keylock switches. Explore our range of switches for high reliability as we deliver excellence with every product.