A22TK-2RL-01-K08

Heilind Number:OMIA22TK-2RL-01-K08
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2RL-01-K08
ECAD Model:
3D Model

Description:

A22TK-2RL-01-K08

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2RL-01-K08
Series:A22TK
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP65
Key Type:Keylock
Contact Configuration:SPST-NC
Number of Positions:2
Switch Function:ON-OFF
Current Rating:10 A
Voltage Rating:24 V
SKU:OMIA22TK-2RL-01-K08

Detailed Description

Introducing the A22TK-2RL-01-K08 Keylock Switch, a versatile panel mount component suitable for a wide range of applications. With a screw termination method ensuring secure installation, this switch guarantees reliable performance even in harsh environments with an IP65 rating. Operating smoothly between -20°C and 70°C, it offers dependable functionality in various conditions. Featuring a SPST-NC contact configuration and ON-OFF switch function, it provides precise control with two positions. Rated for 10A at 24V, this switch is designed for optimal efficiency. Perfect for industrial settings, it is a key component in ensuring safety and security. Upgrade your control systems with the A22TK-2RL-01-K08 for seamless operation.