A22TK-2RL-01-K10

Heilind Number:OMIA22TK-2RL-01-K10
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2RL-01-K10
ECAD Model:
3D Model

Description:

A22TK-2RL-01-K10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2RL-01-K10
Series:A22TK
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP65
Key Type:Keylock
Contact Configuration:SPST-NC
Number of Positions:2
Switch Function:ON-OFF
Current Rating:10 A
Voltage Rating:24 V
SKU:OMIA22TK-2RL-01-K10

Detailed Description

Introducing the A22TK-2RL-01-K10 Keylock Switch, a robust and reliable panel-mounted solution for your industrial control needs. With a screw termination method and an IP65 rating, this switch is designed to withstand harsh environments, operating flawlessly between -20°C to 70°C. Its SPST-NC contact configuration and ON-OFF switch function offer precise control, while the 10A current rating and 24V voltage rating ensure compatibility with a wide range of systems. Perfect for applications in the aerospace, defense, and transportation industries, the A22TK-2RL-01-K10 guarantees secure operation and longevity. Add this high-quality switch to your arsenal today for seamless and efficient control.