A22TK-2RL-01-K13

Heilind Number:OMIA22TK-2RL-01-K13
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2RL-01-K13
ECAD Model:
3D Model

Description:

A22TK-2RL-01-K13

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2RL-01-K13
Series:A22TK
Key Type:Keylock
IP Rating:IP65
Mount Type:Panel Mount
Current Rating:10 A
Voltage Rating:24 V
Switch Function:ON-OFF
Termination Method:Screw
Number of Positions:2
Contact Configuration:SPST-NC
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
SKU:OMIA22TK-2RL-01-K13

Detailed Description

Introducing the A22TK-2RL-01-K13, a robust keylock switch designed for dependable panel mounting applications. With a durable screw termination method ensuring secure installation, this switch operates flawlessly in temperatures ranging from -20°C to 70°C, boasting an IP65 rating for reliable performance even in challenging environments. Featuring a keylock mechanism and SPST-NC contact configuration, it offers precise control with two positions and an ON-OFF switch function. With a current rating of 10A and voltage rating of 24V, this switch is suitable for various industrial settings. Part of the A22TK series, known for its quality and durability, the A22TK-2RL-01-K13 is a essential component for any control panel, guaranteeing efficiency and safety in operation.