A22TK-2RL-01-K15

Heilind Number:OMIA22TK-2RL-01-K15
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2RL-01-K15
ECAD Model:
3D Model

Description:

A22TK-2RL-01-K15

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2RL-01-K15
Series:A22TK
Key Type:Keylock
IP Rating:IP65
Mount Type:Panel Mount
Current Rating:10 A
Voltage Rating:24 V
Switch Function:ON-OFF
Termination Method:Screw
Number of Positions:2
Contact Configuration:SPST-NC
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
SKU:OMIA22TK-2RL-01-K15

Detailed Description

Introducing the A22TK-2RL-01-K15 Keylock Switch, a high-performance panel mount solution designed for reliable operation even in demanding environments. With a durable screw termination method and an IP65 rating, this switch ensures secure and protected connectivity, making it ideal for industrial applications. The SPST-NC contact configuration and ON-OFF switch function provide simple yet effective control. Rated for 10A at 24V, it offers robust performance. The sleek design of the A22TK series, in conjunction with its wide operating temperature range of -20°C to 70°C, guarantees versatility in various settings. Trust in the A22TK-2RL-01-K15 for seamless and efficient switching operations.