A22TK-2RL-01-K16

Heilind Number:OMIA22TK-2RL-01-K16
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2RL-01-K16
ECAD Model:
3D Model

Description:

A22TK-2RL-01-K16

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2RL-01-K16
Series:A22TK
Key Type:Keylock
IP Rating:IP65
Mount Type:Panel Mount
Current Rating:10 A
Voltage Rating:24 V
Switch Function:ON-OFF
Termination Method:Screw
Number of Positions:2
Contact Configuration:SPST-NC
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
SKU:OMIA22TK-2RL-01-K16

Detailed Description

Introducing the A22TK-2RL-01-K16 Keylock Switch, a robust and reliable solution for your panel mount control needs. With a screw termination method ensuring secure installation, this switch is designed to operate flawlessly in temperatures ranging from -20°C to 70°C, making it suitable for a wide range of environments. Featuring an IP65 rating for dust and water resistance, it guarantees durability even in harsh conditions. The SPST-NC contact configuration with two positions offers precise control, while the ON-OFF switch function allows for simple operation. With a current rating of 10A and voltage rating of 24V, this switch is ideal for various applications. Enhance your control systems with the A22TK-2RL-01-K16, a dependable component in the Keylock Switches category.