A22TK-2RL-01-K20

Heilind Number:OMIA22TK-2RL-01-K20
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2RL-01-K20
ECAD Model:
3D Model

Description:

A22TK-2RL-01-K20

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2RL-01-K20
Series:A22TK
Key Type:Keylock
IP Rating:IP65
Mount Type:Panel Mount
Current Rating:10 A
Voltage Rating:24 V
Switch Function:ON-OFF
Termination Method:Screw
Number of Positions:2
Contact Configuration:SPST-NC
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
SKU:OMIA22TK-2RL-01-K20

Detailed Description

Introducing the A22TK-2RL-01-K20 Keylock Switch, featuring a robust Panel Mount design with Screw termination for secure installation. This switch ensures reliable operation in a wide temperature range, from -20°C to 70°C, and boasts an IP65 rating for protection against dust and water ingress. With a SPST-NC contact configuration and ON-OFF switch function, it offers precise control in 2 positions. Rated for 10A at 24V, it is suitable for various industrial applications. The A22TK-2RL-01-K20 is part of the A22TK series, known for its high-quality Keylock Switches, making it a dependable choice for your switching needs.