A22TK-2RL-01-K22

Heilind Number:OMIA22TK-2RL-01-K22
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2RL-01-K22
ECAD Model:
3D Model

Description:

A22TK-2RL-01-K22

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2RL-01-K22
Series:A22TK
Key Type:Keylock
IP Rating:IP65
Mount Type:Panel Mount
Current Rating:10 A
Voltage Rating:24 V
Switch Function:ON-OFF
Termination Method:Screw
Number of Positions:2
Contact Configuration:SPST-NC
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
SKU:OMIA22TK-2RL-01-K22

Detailed Description

Introducing the A22TK-2RL-01-K22 Keylock Switch, a versatile and reliable component designed for panel mount applications. With a durable screw termination method and IP65 rating, this switch ensures secure and protected operation even in challenging environments. Its SPST-NC contact configuration and ON-OFF switch function offer precise control, making it ideal for various industrial and commercial settings. Rated for 10A at 24V, it can handle substantial power loads with ease. Whether you need to restrict access or control machinery, the A22TK-2RL-01-K22 is the perfect solution. Trust in its quality, part of the A22TK series of high-performance switches.