A22TK-2RL-01-K23

Heilind Number:OMIA22TK-2RL-01-K23
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2RL-01-K23
ECAD Model:
3D Model

Description:

A22TK-2RL-01-K23

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2RL-01-K23
Series:A22TK
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP65
Key Type:Keylock
Contact Configuration:SPST-NC
Number of Positions:2
Switch Function:ON-OFF
Current Rating:10 A
Voltage Rating:24 V
SKU:OMIA22TK-2RL-01-K23

Detailed Description

Introducing the A22TK-2RL-01-K23 Keylock Switch, a reliable solution for your panel-mounting needs. With a durable screw termination method and an IP65 rating, this switch is designed to withstand demanding environments with operating temperatures ranging from -20°C to 70°C. Featuring SPST-NC contact configuration and ON-OFF switch function, it offers precise control and security. The two positions and 10A/24V rating make it suitable for various applications. Whether you're in the industrial sector or require a high-quality switch for your project, the A22TK-2RL-01-K23 guarantees performance and longevity. Explore our Keylock Switches category and discover the reliability of Omron products.