A22TK-2RL-01-K27

Heilind Number:OMIA22TK-2RL-01-K27
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2RL-01-K27
ECAD Model:
3D Model

Description:

A22TK-2RL-01-K27

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2RL-01-K27
Series:A22TK
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP65
Key Type:Keylock
Contact Configuration:SPST-NC
Number of Positions:2
Switch Function:ON-OFF
Current Rating:10 A
Voltage Rating:24 V
SKU:OMIA22TK-2RL-01-K27

Detailed Description

Introducing the A22TK-2RL-01-K27, a robust and reliable keylock switch designed for panel mounting applications. With a durable screw termination method and an IP65 rating, this switch is built to withstand demanding environments, operating flawlessly in temperatures ranging from -20°C to 70°C. Featuring a single-pole, single-throw normally closed contact configuration, it ensures secure ON-OFF functionality. The A22TK-2RL-01-K27 is rated for 10A at 24V, making it suitable for a variety of industrial and commercial settings. Trust in its high-quality construction and performance, as it belongs to the respected A22TK series of keylock switches. Upgrade your control systems with this dependable component.