A22TK-2RL-01-K28

Heilind Number:OMIA22TK-2RL-01-K28
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2RL-01-K28
ECAD Model:
3D Model

Description:

A22TK-2RL-01-K28

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2RL-01-K28
Series:A22TK
Key Type:Keylock
IP Rating:IP65
Mount Type:Panel Mount
Current Rating:10 A
Voltage Rating:24 V
Switch Function:ON-OFF
Termination Method:Screw
Number of Positions:2
Contact Configuration:SPST-NC
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
SKU:OMIA22TK-2RL-01-K28

Detailed Description

Introducing the A22TK-2RL-01-K28, a high-performance keylock switch designed for reliable operation in demanding environments. Featuring a durable panel mount construction with screw termination, this switch is built to withstand industrial settings. With an IP65 rating, it offers protection against dust and water ingress, ensuring longevity. The keylock design provides secure access control, while the SPST-NC contact configuration and ON-OFF switch function make it ideal for various applications. Rated for 10A at 24V, it guarantees efficient power handling. The A22TK-2RL-01-K28 is part of our Keylock Switches series, delivering quality and performance you can trust.