A22TK-2RL-01-K29

Heilind Number:OMIA22TK-2RL-01-K29
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2RL-01-K29
ECAD Model:
3D Model

Description:

A22TK-2RL-01-K29

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2RL-01-K29
Series:A22TK
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP65
Key Type:Keylock
Contact Configuration:SPST-NC
Number of Positions:2
Switch Function:ON-OFF
Current Rating:10 A
Voltage Rating:24 V
SKU:OMIA22TK-2RL-01-K29

Detailed Description

Introducing the A22TK-2RL-01-K29 Keylock Switch, a reliable and durable panel mount switch designed for industrial applications. With a sleek design and IP65 rating, this switch is suitable for use in various environments. Featuring a screw termination method, it ensures secure connections. The SPST-NC contact configuration and ON-OFF switch function provide precise control, while the 10A current rating and 24V voltage rating make it versatile for different power requirements. Operating smoothly in temperatures ranging from -20°C to 70°C, this switch is built to withstand harsh conditions. Ideal for use in machinery, control panels, and more, the A22TK-2RL-01-K29 is a dependable choice for keylock switches.