A22TK-2RL-02-02

Heilind Number:OMIA22TK-2RL-02-02
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2RL-02-02
ECAD Model:
3D Model

Description:

A22TK-2RL-02-02

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2RL-02-02
Series:A22TK
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP65
Key Type:Keylock
Contact Configuration:DPST-NC
Number of Positions:2
Switch Function:ON-OFF
Current Rating:10 A
Voltage Rating:24 V
SKU:OMIA22TK-2RL-02-02

Detailed Description

Introducing the A22TK-2RL-02-02 Keylock Switch, a reliable panel mount solution for your industrial control needs. This rugged switch features a DPST-NC contact configuration, providing precise ON-OFF functionality. With a current rating of 10A and a voltage rating of 24V, it ensures efficient power control. The screw termination method guarantees secure installation, while its IP65 rating offers protection against dust and water ingress. Operating seamlessly in temperatures ranging from -20°C to 70°C, this switch is built to withstand harsh environments. Perfect for applications requiring high reliability and security, the A22TK-2RL-02-02 is a key component in our lineup of top-quality switches.