A22TK-2RL-02-03

Heilind Number:OMIA22TK-2RL-02-03
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2RL-02-03
ECAD Model:
3D Model

Description:

A22TK-2RL-02-03

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2RL-02-03
Series:A22TK
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP65
Key Type:Keylock
Contact Configuration:DPST-NC
Number of Positions:2
Switch Function:ON-OFF
Current Rating:10 A
Voltage Rating:24 V
SKU:OMIA22TK-2RL-02-03

Detailed Description

The A22TK-2RL-02-03 Keylock Switch offers reliable and secure ON-OFF functionality with its DPST-NC contact configuration, perfect for applications where safety and control are paramount. Designed for panel mounting with a screw termination method, this switch ensures easy installation and a secure fit. With a maximum operating temperature of 70°C and a minimum of -20°C, it is suitable for use in a wide range of environments. The IP65 rating guarantees protection against dust and water ingress, adding to its durability. Rated for 10A at 24V, it provides robust performance. This switch is a crucial component in the A22TK series, meeting high standards in quality and functionality.