A22TK-2RL-02-K01

Heilind Number:OMIA22TK-2RL-02-K01
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2RL-02-K01
ECAD Model:
3D Model

Description:

A22TK-2RL-02-K01

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2RL-02-K01
Series:A22TK
Key Type:Keylock
IP Rating:IP65
Mount Type:Panel Mount
Current Rating:10 A
Voltage Rating:24 V
Switch Function:ON-OFF
Termination Method:Screw
Number of Positions:2
Contact Configuration:DPST-NC
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
SKU:OMIA22TK-2RL-02-K01

Detailed Description

Introducing the Omron A22TK-2RL-02-K01, a high-performance keylock switch designed for reliable and secure operation. With a rugged panel mount construction and IP65 rating, this switch is perfect for industrial environments, ensuring durability even in harsh conditions. The screw termination method guarantees a secure connection, while the DPST-NC contact configuration offers versatility in application. Operating between -20°C to 70°C, this switch is suitable for a wide range of settings. Its ON-OFF switch function, with a current rating of 10A and voltage rating of 24V, provides efficient control. Ideal for use in machinery, control panels, and security systems, the A22TK-2RL-02-K01 is a dependable solution for your keylock switch needs.