A22TK-2RL-02-K03

Heilind Number:OMIA22TK-2RL-02-K03
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2RL-02-K03
ECAD Model:
3D Model

Description:

A22TK-2RL-02-K03

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2RL-02-K03
Series:A22TK
Key Type:Keylock
IP Rating:IP65
Mount Type:Panel Mount
Current Rating:10 A
Voltage Rating:24 V
Switch Function:ON-OFF
Termination Method:Screw
Number of Positions:2
Contact Configuration:DPST-NC
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
SKU:OMIA22TK-2RL-02-K03

Detailed Description

Enhance your control panel with the A22TK-2RL-02-K03 Keylock Switch, a reliable and durable component designed for industrial applications. This panel mount switch features a screw termination method for secure installation, and with an IP65 rating, it ensures protection against dust and water ingress, making it suitable for harsh environments. The DPST-NC contact configuration offers two positions for versatile switching, with a 10A current rating and 24V voltage rating for efficient power control. Operating between -20°C to 70°C, this switch guarantees performance in a wide range of temperatures. Ideal for ON-OFF functions, the A22TK-2RL-02-K03 is a key player in the Keylock Switches category, providing dependable operation without compromising on quality. Upgrade your switch panel with this high-performance, A22TK series component.