A22TK-2RL-02-K04

Heilind Number:OMIA22TK-2RL-02-K04
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2RL-02-K04
ECAD Model:
3D Model

Description:

A22TK-2RL-02-K04

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2RL-02-K04
Series:A22TK
Key Type:Keylock
IP Rating:IP65
Mount Type:Panel Mount
Current Rating:10 A
Voltage Rating:24 V
Switch Function:ON-OFF
Termination Method:Screw
Number of Positions:2
Contact Configuration:DPST-NC
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
SKU:OMIA22TK-2RL-02-K04

Detailed Description

Introducing the A22TK-2RL-02-K04 Keylock Switch from Omron, a reliable and durable solution for your panel mount switching needs. With a screw termination method and IP65 rating, this switch is designed to withstand tough industrial environments, operating smoothly in temperatures ranging from -20°C to 70°C. Featuring a DPST-NC contact configuration and ON-OFF switch function, it offers precise control with 10A at 24V current and voltage ratings. The two-position design ensures efficient operation, making it ideal for a variety of applications. Upgrade to the A22TK-2RL-02-K04 for dependable performance in keylock switches.