A22TK-2RL-02-K05

Heilind Number:OMIA22TK-2RL-02-K05
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2RL-02-K05
ECAD Model:
3D Model

Description:

A22TK-2RL-02-K05

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2RL-02-K05
Series:A22TK
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP65
Key Type:Keylock
Contact Configuration:DPST-NC
Number of Positions:2
Switch Function:ON-OFF
Current Rating:10 A
Voltage Rating:24 V
SKU:OMIA22TK-2RL-02-K05

Detailed Description

Introducing the A22TK-2RL-02-K05, a high-performance keylock switch designed for secure and reliable operation in various industrial applications. This panel-mount switch features a screw termination method, ensuring easy and durable installation. With an IP65 rating, it offers protection against dust and water ingress, making it ideal for harsh environments. The DPST-NC contact configuration and ON-OFF switch function provide efficient control, while the 10A current rating and 24V voltage rating ensure compatibility with a wide range of systems. Meeting the highest standards for quality and performance, the A22TK-2RL-02-K05 is a key component for maintaining operational integrity in critical settings.