A22TK-2RL-02-K08

Heilind Number:OMIA22TK-2RL-02-K08
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2RL-02-K08
ECAD Model:
3D Model

Description:

A22TK-2RL-02-K08

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2RL-02-K08
Series:A22TK
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP65
Key Type:Keylock
Contact Configuration:DPST-NC
Number of Positions:2
Switch Function:ON-OFF
Current Rating:10 A
Voltage Rating:24 V
SKU:OMIA22TK-2RL-02-K08

Detailed Description

The A22TK-2RL-02-K08 Keylock Switch is a durable and reliable solution for controlling power in industrial settings. With a Panel Mount design and Screw termination method, it ensures secure installation. Operating smoothly in temperatures ranging from -20°C to 70°C, this switch is built to withstand harsh environments. Featuring an IP65 rating, it offers protection against dust and water ingress. The Keylock mechanism provides added security, while the DPST-NC contact configuration and ON-OFF switch function make it suitable for a variety of applications. With a current rating of 10A and voltage rating of 24V, this switch is both powerful and efficient. Perfect for use in machinery, equipment, and control panels, the A22TK-2RL-02-K08 is a key component in maintaining operational safety and functionality.