A22TK-2RL-03-01

Heilind Number:OMIA22TK-2RL-03-01
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2RL-03-01
ECAD Model:
3D Model

Description:

A22TK-2RL-03-01

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2RL-03-01
Series:A22TK
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP65
Key Type:Keylock
Contact Configuration:3PST-NC
Number of Positions:2
Switch Function:ON-OFF
Current Rating:10 A
Voltage Rating:24 V
SKU:OMIA22TK-2RL-03-01

Detailed Description

The A22TK-2RL-03-01 is a high-performance keylock switch designed for industrial applications. With a durable panel mount construction and IP65 rating, it offers reliable operation in harsh environments. The screw termination method ensures secure connections, while the wide operating temperature range of -20°C to 70°C makes it suitable for various settings. Featuring a 3PST-NC contact configuration and ON-OFF switch function, this switch provides versatile control options. With a current rating of 10A and voltage rating of 24V, it is capable of handling high power loads. Perfect for use in machinery, control panels, and other equipment, the A22TK-2RL-03-01 is a dependable choice for keylock switches.