A22TK-2RL-03-03

Heilind Number:OMIA22TK-2RL-03-03
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2RL-03-03
ECAD Model:
3D Model

Description:

A22TK-2RL-03-03

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2RL-03-03
Series:A22TK
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP65
Key Type:Keylock
Contact Configuration:3PST-NC
Number of Positions:2
Switch Function:ON-OFF
Current Rating:10 A
Voltage Rating:24 V
SKU:OMIA22TK-2RL-03-03

Detailed Description

The A22TK-2RL-03-03 Keylock Switch is a durable and reliable panel-mounted switch designed for industrial applications. Featuring a screw termination method, it ensures secure installation. With an IP65 rating, it offers protection against dust and water ingress, making it suitable for harsh environments. The 3PST-NC contact configuration and ON-OFF switch function provide versatile control options. Operating at temperatures ranging from -20°C to 70°C, this switch is built to withstand extreme conditions. With a current rating of 10A and voltage rating of 24V, it is capable of handling high-power requirements. Perfect for use in machinery, control panels, and more, the A22TK-2RL-03-03 is a key component for ensuring operational efficiency and safety.