A22TK-2RL-03-K02

Heilind Number:OMIA22TK-2RL-03-K02
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2RL-03-K02
ECAD Model:
3D Model

Description:

A22TK-2RL-03-K02

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2RL-03-K02
Series:A22TK
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP65
Key Type:Keylock
Contact Configuration:3PST-NC
Number of Positions:2
Switch Function:ON-OFF
Current Rating:10 A
Voltage Rating:24 V
SKU:OMIA22TK-2RL-03-K02

Detailed Description

Introducing the A22TK-2RL-03-K02 Keylock Switch, a high-quality panel mount switch designed for reliable performance in various industrial applications. With a durable screw termination method and an IP65 rating, this switch ensures secure connectivity and protection against dust and water ingress. The keylock design offers added security, while the 3PST-NC contact configuration and ON-OFF switch function provide precise control. Operating seamlessly in temperatures ranging from -20°C to 70°C, this switch is suitable for use in diverse environments. With a current rating of 10A and voltage rating of 24V, it meets the demands of power-intensive operations. The A22TK-2RL-03-K02 is a must-have component in the arsenal of professionals seeking reliable and efficient keylock switches for their projects.